CAD | USD

501322 SERIES
501322 SERIES
MLCC_1210_1.65

501S41W473KV4E

Digi-Key Part Number
709-1037-2-ND - Tape & Reel (TR)
709-1037-1-ND - Cut Tape (CT)
709-1037-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
501S41W473KV4E
Supplier
Description
CAP CER 0.047UF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.047µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125"" L x 0.095"" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080"" (2.03mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
501S41W473KV4E-****-RC
709-1037-2
709-1037-1
709-1037-6
Standard Package2,000