500321 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500321 SERIES
MLCC_1206-1.70

501R18W223KV4E

Digi-Key Part Number
709-1028-2-ND - Tape & Reel (TR)
709-1028-1-ND - Cut Tape (CT)
709-1028-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
501R18W223KV4E
Supplier
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.46700$4.67
50$0.35380$17.69
100$0.30810$30.81
500$0.22816$114.08
1,000$0.19394$193.94
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16594$331.88
4,000$0.15557$622.28
Additional Resources
AttributeDescription
Other Names
709-1028-1
709-1028-2
709-1028-6
Standard Package2,000