cms-photo-not-available

501R18N102KV4E

Digi-Key Part Number
501R18N102KV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
501R18N102KV4E
Supplier
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 pF
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.17563$3,526.89
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1206J5000102KXTKnowles Syfer4,8411608-1049-1-ND$0.86000Similar
C1206C102JBGAC7800KEMET688399-15073-1-ND$1.57000Upgrade
CC1206JKNPOBBN102YAGEO49311-3591-1-ND$0.36000Upgrade
C1206C102KBRACTUKEMET2,918399-5585-1-ND$0.44000Similar
12067C102KAT2AAVX Corporation1,019478-3805-1-ND$0.55000Similar