
500X44W404MV4E | ||
---|---|---|
Digi-Key Part Number | 709-1017-2-ND - Tape & Reel (TR) 709-1017-1-ND - Cut Tape (CT) 709-1017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500X44W404MV4E | |
Description | CAP CER 0.4UF 50V X7R 1410 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 0.4 µF ±20% 50V Ceramic Capacitor X7R 1410 (3524 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.140" L x 0.098" W (3.56mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Introduction to X2Y® Capacitors |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models | 500X44W404MV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.19700 | $11.97 |
50 | $1.03700 | $51.85 |
100 | $0.89750 | $89.75 |
500 | $0.67806 | $339.03 |
1,000 | $0.59830 | $598.30 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55842 | $1,116.84 |
4,000 | $0.53847 | $2,153.88 |
10,000 | $0.51853 | $5,185.30 |
14,000 | $0.50856 | $7,119.84 |
Attribute | Description |
---|---|
Other Names | 709-1017-2 500X44W404MV4E-****-NC |
Standard Package | 2,000 |