501X41W103MV4E

500X41W104MV4E

Digi-Key Part Number
500X41W104MV4E-ND - Tape & Reel (TR)
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
500X41W104MV4E
Supplier
Description
CAP CER 0.1UF 50V X7R 1210
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000