


500X18W104MV4E | ||
---|---|---|
Digi-Key Part Number | 709-1013-2-ND - Tape & Reel (TR) 709-1013-1-ND - Cut Tape (CT) 709-1013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500X18W104MV4E | |
Description | CAP CER 0.1UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.124" L x 0.063" W (3.15mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Introduction to X2Y® Capacitors |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models | 500X18W104MV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.68700 | $6.87 |
50 | $0.51920 | $25.96 |
100 | $0.45230 | $45.23 |
500 | $0.33498 | $167.49 |
1,000 | $0.28474 | $284.74 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26799 | $803.97 |
6,000 | $0.25124 | $1,507.44 |
9,000 | $0.23449 | $2,110.41 |
15,000 | $0.23030 | $3,454.50 |
30,000 | $0.22612 | $6,783.60 |
Attribute | Description |
---|---|
Other Names | 709-1013-1 |
Standard Package | 3,000 |