


500X14W472MV4T | ||
---|---|---|
Digi-Key Part Number | 709-1007-2-ND - Tape & Reel (TR) 709-1007-1-ND - Cut Tape (CT) 709-1007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500X14W472MV4T | |
Description | CAP CER 4700PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Introduction to X2Y® Capacitors |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models | 500X14W472MV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.32700 | $3.27 |
50 | $0.21760 | $10.88 |
100 | $0.18500 | $18.50 |
500 | $0.13062 | $65.31 |
1,000 | $0.11430 | $114.30 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10069 | $402.76 |
8,000 | $0.09524 | $761.92 |
12,000 | $0.09035 | $1,084.20 |
28,000 | $0.08708 | $2,438.24 |
100,000 | $0.07211 | $7,211.00 |
Attribute | Description |
---|---|
Other Names | 709-1007-1 |
Standard Package | 4,000 |