


500X07W102MV4T | ||
---|---|---|
Digi-Key Part Number | 709-1216-2-ND - Tape & Reel (TR) 709-1216-1-ND - Cut Tape (CT) 709-1216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500X07W102MV4T | |
Description | CAP CER 1000PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.045" L x 0.025" W (1.14mm x 0.64mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.51mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models | 500X07W102MV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.35700 | $3.57 |
50 | $0.25020 | $12.51 |
100 | $0.21440 | $21.44 |
500 | $0.16076 | $80.38 |
1,000 | $0.13575 | $135.75 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12147 | $485.88 |
8,000 | $0.11432 | $914.56 |
12,000 | $0.11075 | $1,329.00 |
28,000 | $0.10718 | $3,001.04 |
100,000 | $0.09289 | $9,289.00 |
Attribute | Description |
---|---|
Other Names | 709-1216-6 709-1216-2 709-1216-1 |
Standard Package | 4,000 |