X7R-0402
X7R-0402
MLCC_0402

500R07N150JV4T

Digi-Key Part Number
709-1118-2-ND - Tape & Reel (TR)
709-1118-1-ND - Cut Tape (CT)
709-1118-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
500R07N150JV4T
Supplier
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11300$1.13
50$0.06200$3.10
100$0.05070$5.07
500$0.03620$18.10
1,000$0.02846$28.46
2,500$0.02586$64.65
5,000$0.02379$118.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01889$188.90
Additional Resources
AttributeDescription
Other Names
709-1118-6
709-1118-1
709-1118-2
Standard Package10,000