


250X15W104MV4E | ||
---|---|---|
Digi-Key Part Number | 709-1330-2-ND - Tape & Reel (TR) 709-1330-1-ND - Cut Tape (CT) 709-1330-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 250X15W104MV4E | |
Description | CAP CER 0.1UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.73900 | $7.39 |
50 | $0.55940 | $27.97 |
100 | $0.48710 | $48.71 |
500 | $0.36088 | $180.44 |
1,000 | $0.30676 | $306.76 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27067 | $1,082.68 |
8,000 | $0.25262 | $2,020.96 |
12,000 | $0.24811 | $2,977.32 |
28,000 | $0.24360 | $6,820.80 |
Attribute | Description |
---|---|
Other Names | 709-1330-2 709-1330-1 709-1330-6 |
Standard Package | 4,000 |