


250X14W223MV4T | ||
---|---|---|
Digi-Key Part Number | 709-1087-2-ND - Tape & Reel (TR) 709-1087-1-ND - Cut Tape (CT) 709-1087-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 250X14W223MV4T | |
Description | CAP CER 0.022UF 25V X7R 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Introduction to X2Y® Capacitors |
Environmental Information | RoHS Cert |
Featured Product | X2Y® Ceramic Capacitors |
EDA Models | 250X14W223MV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.35000 | $3.50 |
50 | $0.24560 | $12.28 |
100 | $0.21040 | $21.04 |
500 | $0.15782 | $78.91 |
1,000 | $0.13327 | $133.27 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11924 | $476.96 |
8,000 | $0.11223 | $897.84 |
12,000 | $0.10872 | $1,304.64 |
28,000 | $0.10521 | $2,945.88 |
100,000 | $0.09118 | $9,118.00 |
Attribute | Description |
---|---|
Other Names | 709-1087-2 709-1087-6 709-1087-1 |
Standard Package | 4,000 |