CAD | USD

-
501R18W222KV4E
501R18W222KV4E
MLCC_1206-1.70
202R18W471KV4E
Digi-Key Product Number
709-1035-2-ND
709-1035-1-ND
709-1035-6-ND
ManufacturerJohanson Dielectrics Inc.
Manufacturer Product Number202R18W471KV4E
DescriptionCAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time14 Weeks
Detailed Description470pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125"" L x 0.062"" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067"" (1.70mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

95,361 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.78000$0.78
10$0.55100$5.51
100$0.36240$36.24
500$0.26846$134.23
1,000$0.22818$228.18
Additional Resources
AttributeDescription
Other Names709-1035-2
Standard Package3,000