CAD | USD

-
501R18W222KV4E
501R18W222KV4E
MLCC_1206-1.70
202R18N221JV4E
Digi-Key Product Number
709-1034-2-ND
709-1034-1-ND
709-1034-6-ND
ManufacturerJohanson Dielectrics Inc.
Manufacturer Product Number202R18N221JV4E
DescriptionCAP CER 220PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time14 Weeks
Detailed Description220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125"" L x 0.062"" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067"" (1.70mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
220pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

115,494 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.55000$2.55
10$2.01000$20.10
100$1.50780$150.78
500$1.13922$569.61
1,000$1.00518$1,005.18
Additional Resources
AttributeDescription
Other Names709-1034-2
Standard Package2,000