501R18W222KV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501R18W222KV4E
MLCC_1206-1.70

202R18N220KV4E

Digi-Key Part Number
709-1302-2-ND - Tape & Reel (TR)
709-1302-1-ND - Cut Tape (CT)
709-1302-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
202R18N220KV4E
Supplier
Description
CAP CER 22PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
22 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.71600$17.16
50$1.48720$74.36
100$1.28690$128.69
500$0.97230$486.15
1,000$0.85792$857.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.80072$2,402.16
6,000$0.77213$4,632.78
Additional Resources
AttributeDescription
Other Names
709-1302-6
709-1302-2
709-1302-1
Standard Package3,000