CAD | USD

-
102S43W103KV4E
102S43W103KV4E
MLCC_1812
102S43W103KV4E
Digi-Key Product Number
709-1057-2-ND
709-1057-1-ND
709-1057-6-ND
ManufacturerJohanson Dielectrics Inc.
Manufacturer Product Number102S43W103KV4E
DescriptionCAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time9 Weeks
Detailed Description10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180"" L x 0.125"" W (4.57mm x 3.17mm)
Height - Seated (Max)
-
Thickness (Max)
0.110"" (2.80mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,175 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.77000$1.77
10$1.39300$13.93
100$1.04420$104.42
500$0.78900$394.50
Additional Resources
AttributeDescription
Other Names709-1057-2
Standard Package1,000