501R18W222KV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501R18W222KV4E
MLCC_1206-1.70

102R18W101KV4E

Digi-Key Part Number
709-1294-2-ND - Tape & Reel (TR)
709-1294-1-ND - Cut Tape (CT)
709-1294-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
102R18W101KV4E
Supplier
Description
CAP CER 100PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.36600$3.66
50$0.25660$12.83
100$0.22000$22.00
500$0.16500$82.50
1,000$0.13934$139.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12000$360.00
6,000$0.11333$679.98
Additional Resources
AttributeDescription
Other Names
709-1294-6
709-1294-1
709-1294-2
Standard Package3,000