0805(X15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(X15)
X2Y CAP_0805

101X15N101MV4E

Digi-Key Part Number
709-1338-2-ND - Tape & Reel (TR)
709-1338-1-ND - Cut Tape (CT)
709-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
101X15N101MV4E
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Bypass, Decoupling
Mounting Type
Package / Case
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.56300$5.63
50$0.42620$21.31
100$0.37130$37.13
500$0.27502$137.51
1,000$0.23378$233.78
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.20628$825.12
8,000$0.19252$1,540.16
12,000$0.18908$2,268.96
28,000$0.18565$5,198.20
Additional Resources
AttributeDescription
Other Names
709-1338-2
101X15N101MV4E-ND
Standard Package4,000