1206 Pkg
1206 Pkg
1206_R18
MLCC_1206-1.78

100R18X475KV4E

Digi-Key Part Number
709-1072-2-ND - Tape & Reel (TR)
709-1072-1-ND - Cut Tape (CT)
709-1072-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
100R18X475KV4E
Supplier
Description
CAP CER 4.7UF 10V X5R 1206
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
4.7 µF
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
709-1072-6
709-1072-1
709-1072-2
Standard Package2,000