CAD | USD

0805_R15
0805_R15
MLCC_0805-1.40

501R15W103KV4E

Digi-Key Part Number
709-1021-2-ND - Tape & Reel (TR)
709-1021-1-ND - Cut Tape (CT)
709-1021-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
501R15W103KV4E
Supplier
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.30700$3.07
50$0.21560$10.78
100$0.18480$18.48
500$0.13852$69.26
1,000$0.11698$116.98
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10070$302.10
Additional Resources
AttributeDescription
Other Names709-1021-2
Standard Package3,000