CAD | USD

1210 (3225 Metric)
1210 (3225 Metric)
MLCC_1210_1.65

102S41W103KV4E

Digi-Key Part Number
709-1039-2-ND - Tape & Reel (TR)
709-1039-1-ND - Cut Tape (CT)
709-1039-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
102S41W103KV4E
Supplier
Description
CAP CER 10000PF 1KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.12400$11.24
50$0.93340$46.67
100$0.80380$80.38
500$0.62228$311.14
1,000$0.53585$535.85
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.50527$1,010.54
Alternate Length
SPLIT LOOM, 1", BLACK
Quantity Available: 0
SPLIT LOOM, 1", BLACK
Quantity Available: 28
Additional Resources
AttributeDescription
Other Names709-1039-2
Standard Package2,000