cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL-104

Digi-Key Part Number
289-1130-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
NDL-104
Supplier
Description
INVERTER 25-40CM2 FOR EL LAMP
Detailed Description
Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 80 V ~ 120 V Output 0.87" L x 0.83" W x 0.55" H (22mm x 21mm x 14mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Bulk
Part Status
Obsolete
Voltage - Input
3 ~ 5.5V
Output
80 V ~ 120 V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
0.87" L x 0.83" W x 0.55" H (22mm x 21mm x 14mm)
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9570
Additional Resources
AttributeDescription
Other Names289-1130
Standard Package100