cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNW21-HW01

Digi-Key Part Number
HNW21-HW01-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
HNW21-HW01
Supplier
Description
LAMP INCAND RT-2 NEO-WEDGE 14V
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-2 Neo-Wedge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14V
Lens Style
Round with Domed Top
Lens Size
RT-2
Lead Style
Neo-Wedge
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3050
Additional Resources
AttributeDescription
Standard Package100