CAD | USD

Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
cms-photo-not-available

BF8300-20A

Digi-Key Part Number
BF8300-20A-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
BF8300-20A
Supplier
Description
CCFL WH LAMP 1200V 5MA 8X300MM
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1200V (Start), 390V (Operating) 5 mA 4000 cd/m2 8.0mm x 300mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Part Status
Obsolete
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1200V (Start), 390V (Operating)
Output
4000 cd/m2
Size / Dimension
8.0mm x 300mm
Current
5 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
MercuryContains Mercury
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8540.89.0080
Additional Resources
AttributeDescription
Other NamesQ2322372
Standard Package100