CAD | USD

JG30AT-20
JG30AT-20
Digi-Key Part Number
2045-JG30AT-20-ND
Manufacturer
Jensen Global Inc.
Manufacturer Product Number
JG30AT-20
Supplier
Description
20PC 30CC TAPER TIP AIR BARREL,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Jensen Global Inc.
Series
-
Part Status
Active
Type
Syringe, Air Operated
Tip - Type
Tapered
Capacity
30cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
Polypropylene
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
11547
2045-JG30AT-20
Standard Package1