CAD | USD

cms-photo-not-available

JG2.0B

Digi-Key Part Number
2045-JG2.0B-ND
Manufacturer
Jensen Global Inc.
Manufacturer Product Number
JG2.0B
Supplier
Description
2OZ BOTTLE LDPE BOSTON ROUND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jensen Global Inc.
Series
-
Package
Bag
Part Status
Active
Type
Bottle, Boston Round
Tip Type
No Cap/Cover
Capacity
2oz
Color
Clear
Material
Low Density Polyethylene (LDPE)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bag
QtyUnit PriceExt Price
1$0.94000$0.94
Additional Resources
AttributeDescription
Other Names2045-JG2.0B
Standard Package1