CAD | USD

cms-photo-not-available
JG17-0.5HPX-ESD
Digi-Key Part Number
2045-JG17-0.5HPX-ESD-ND
Manufacturer
Jensen Global Inc.
Manufacturer Product Number
JG17-0.5HPX-ESD
Supplier
Description
17G 0.5" HP SERIES TIP ID .040"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Jensen Global Inc.
Series
Part Status
Active
Type
Dispenser Needle, Tip
Tip - Type
Straight
Outer Diameter
0.059"" (1.50mm)
Inner Diameter
0.040"" (1.02mm)
Color
-
Gauge
17
Number of Pieces
50
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2045-JG17-0.5HPX-ESD
Standard Package1