CAD | USD

cms-photo-not-available

CLD-60-10

Digi-Key Part Number
2045-CLD-60-10-ND
Manufacturer
Jensen Global Inc.
Manufacturer Product Number
CLD-60-10
Supplier
Description
6OZ LOW DENSITY CARTRIDGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jensen Global Inc.
Series
-
Package
Bag
Part Status
Active
Type
Cartridge
Tip Type
Assorted
Capacity
6oz
Color
Clear
Material
Low Density Polyethylene (LDPE)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Bag
QtyUnit PriceExt Price
1$32.51000$32.51
Additional Resources
AttributeDescription
Other Names2045-CLD-60-10
Standard Package1