
Q 50,0-JXS32P4-12-10/100-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q50,0-JXS32P4-12-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q50,0-JXS32P4-12-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q50,0-JXS32P4-12-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS32P4-12-10/100-T3-FU-AEC-LF |
Description | CRYSTAL 50,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.95900 | $9.59 |
| 25 | $0.90680 | $22.67 |
| 50 | $0.86880 | $43.44 |
| 100 | $0.83310 | $83.31 |
| 250 | $0.78780 | $196.95 |
| 500 | $0.75520 | $377.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72398 | $723.98 |
| 2,000 | $0.69404 | $1,388.08 |
| 3,000 | $0.67711 | $2,031.33 |
| 5,000 | $0.65638 | $3,281.90 |
| 7,000 | $0.64308 | $4,501.56 |
| 10,000 | $0.62928 | $6,292.80 |
| 12,000 | $0.62235 | $7,468.20 |
| 24,000 | $0.59668 | $14,320.32 |

