
Q 32,0-JXS21P4-8-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS21P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS21P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS21P4-8-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 32,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.96700 | $9.67 |
| 25 | $0.91480 | $22.87 |
| 50 | $0.87680 | $43.84 |
| 100 | $0.84050 | $84.05 |
| 250 | $0.79480 | $198.70 |
| 500 | $0.76192 | $380.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73041 | $730.41 |
| 2,000 | $0.70021 | $1,400.42 |
| 3,000 | $0.68313 | $2,049.39 |
| 5,000 | $0.66221 | $3,311.05 |
| 7,000 | $0.64879 | $4,541.53 |
| 10,000 | $0.63487 | $6,348.70 |
| 12,000 | $0.62787 | $7,534.44 |

