Parametric Equivalent

Q 16,0-JXS32P4-12-10/50-T2-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q16,0-JXS32P4-12-10/50-T2-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q16,0-JXS32P4-12-10/50-T2-AEC-LFCT-ND - Cut Tape (CT) 1908-Q16,0-JXS32P4-12-10/50-T2-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32P4-12-10/50-T2-AEC-LF |
Description | CRYSTAL 16,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $1.01300 | $10.13 |
| 25 | $0.95720 | $23.93 |
| 50 | $0.91780 | $45.89 |
| 100 | $0.88000 | $88.00 |
| 250 | $0.83212 | $208.03 |
| 500 | $0.79770 | $398.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76469 | $764.69 |
| 2,000 | $0.73308 | $1,466.16 |
| 3,000 | $0.71519 | $2,145.57 |
| 5,000 | $0.69330 | $3,466.50 |
| 7,000 | $0.67925 | $4,754.75 |
| 10,000 | $0.66467 | $6,646.70 |
| 12,000 | $0.65735 | $7,888.20 |
| 24,000 | $0.63024 | $15,125.76 |


