
ER14505J-T AA | |
|---|---|
DigiKey Part Number | 5194-ER14505J-TAA-ND |
Manufacturer | |
Manufacturer Product Number | ER14505J-T AA |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Solder Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |

