SRV42-04WS

DigiKey Part Number
4285-SRV42-04WS-ND
Manufacturer
Manufacturer Product Number
SRV42-04WS
Description
4.2 MM W TO B CONNECTOR 4P HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.445" (11.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
10A
Voltage Rating
300VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.67500$26.75
25$2.40720$60.18
50$2.22600$111.30
100$2.06090$206.09
250$1.86552$466.38
500$1.73350$866.75
1,000$1.61384$1,613.84
2,500$1.47280$3,682.00
Manufacturers Standard Package