



RV42-04M | |
|---|---|
DigiKey Part Number | 4285-RV42-04M-ND |
Manufacturer | |
Manufacturer Product Number | RV42-04M |
Description | 4.2MM W TO W CONNECTOR 4P MALE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.22320 | $5.58 |
| 50 | $0.21260 | $10.63 |
| 100 | $0.20230 | $20.23 |
| 250 | $0.18964 | $47.41 |
| 500 | $0.18056 | $90.28 |
| 1,000 | $0.17192 | $171.92 |
| 3,000 | $0.15908 | $477.24 |

