


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17500 | $1.75 |
| 25 | $0.16320 | $4.08 |
| 50 | $0.15580 | $7.79 |
| 100 | $0.14820 | $14.82 |
| 250 | $0.13900 | $34.75 |
| 500 | $0.13236 | $66.18 |
| 1,000 | $0.12602 | $126.02 |
| 3,000 | $0.11660 | $349.80 |

