cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2B013HS1R1000

Digi-Key Part Number
PM2B013HS1R1000-ND - Tape & Reel (TR)
Manufacturer
JAE Electronics
Manufacturer Product Number
PM2B013HS1R1000
Supplier
Description
CONN SATA PLUG 13POS SLD R/A
Detailed Description
13 Position SATA Plug Connector Solder Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Plug
Connector Type
SATA
Number of Positions
13
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide, Flange
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000