PM2 Series Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM2 Series Front
PM2 Series End

PM2B013HQ1R1000

Digi-Key Part Number
670-2451-2-ND - Tape & Reel (TR)
670-2451-1-ND - Cut Tape (CT)
Manufacturer
JAE Electronics
Manufacturer Product Number
PM2B013HQ1R1000
Supplier
Description
CONN SATA PLUG 13POS SLD R/A
Detailed Description
13 Position SATA Plug Connector Solder Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Style
Plug
Connector Type
SATA
Number of Positions
13
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide, Flange
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
-PM2B013HQ1R1000
670-2451-1
670-2451-2
Standard Package1,000