CAD | USD

Obsolete item.
cms-photo-not-available
DX4RN05JJ4R2000
Digi-Key Part Number
DX4RN05JJ4R2000-ND
ManufacturerJAE Electronics
Manufacturer Product NumberDX4RN05JJ4R2000
DescriptionCONN RCP USB2.0 MICRO B 5POS
Detailed DescriptionUSB - micro B USB 2.0 Receptacle Connector 5 Position
Product Attributes
TypeDescriptionSelect
Category
Mfr
JAE Electronics
SeriesDX4
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
-
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000