CAD | USD

Obsolete item.
cms-photo-not-available
DX4R0W5HJ1R1300
Digi-Key Part Number
DX4R0W5HJ1R1300-ND
ManufacturerJAE Electronics
Manufacturer Product NumberDX4R0W5HJ1R1300
DescriptionCONN RCPT USB2.0 5POS
Detailed Description USB 2.0 Receptacle Connector 5 Position
Product Attributes
TypeDescriptionSelect
Category
Mfr
JAE Electronics
SeriesDX4
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
-
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package300