CAD | USD

Obsolete item.
DX4R005JJ6R1500
DX4R005JJ6R1500
Digi-Key Part Number
670-2757-2-ND
670-2757-1-ND
ManufacturerJAE Electronics
Manufacturer Product NumberDX4R005JJ6R1500
DescriptionCONN RCPT USB2.0 MICRO B SMD
Detailed DescriptionUSB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Product Attributes
TypeDescriptionSelect
Category
Mfr
JAE Electronics
SeriesDX4
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names670-2757-2
Standard Package1,500