CAD | USD

DX4 SERIES
DX4R005JJ2R1800
Digi-Key Part Number
670-2675-2-ND
670-2675-1-ND
670-2675-6-ND
ManufacturerJAE Electronics
Manufacturer Product NumberDX4R005JJ2R1800
DescriptionCONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionUSB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
JAE Electronics
SeriesDX4
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

15,595 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.18000$1.18
10$1.04300$10.43
25$0.98160$24.54
50$0.94040$47.02
100$0.89960$89.96
250$0.81784$204.46
500$0.73604$368.02
Additional Resources
AttributeDescription
Other Names670-2675-2
Standard Package1,800