
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | IXYS | |
Series | ||
Package | Box | |
Product Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 84A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 450nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000pF @ 25V | |
Power - Max | 370W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Supplier Device Package | Y4-M6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VMM85-02F ~ |
Environmental Information | Ixys IC REACH |
HTML Datasheet | VMM85-02F ~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 6 |