cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMM60-02TF

Digi-Key Part Number
FMM60-02TF-ND
Manufacturer
Manufacturer Product Number
FMM60-02TF
Description
MOSFET 2N-CH 200V 33A I4-PAC
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Mosfet Array 200V 33A 125W Through Hole ISOPLUS i4-PAC™
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
IXYS
Series
Package
Tube
Product Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
33A
Rds On (Max) @ Id, Vgs
40mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3700pF @ 25V
Power - Max
125W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
Available To Order
All prices are in CAD
Tube
QtyUnit PriceExt Price
25$25.03080$625.77
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package25