
CPC75282KA | |
|---|---|
DigiKey Part Number | CPC75282KA-ND |
Manufacturer | |
Manufacturer Product Number | CPC75282KA |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Card Access Switch 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CPC75282KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Card Access Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) |

