CAD | USD

cms-photo-not-available

CPC2014NTR

Digi-Key Part Number
212-CPC2014NTR-ND - Tape & Reel (TR)
212-CPC2014NCT-ND - Cut Tape (CT)
212-CPC2014NDKR-ND - Digi-Reel®
Manufacturer
IXYS Integrated Circuits Division
Manufacturer Product Number
CPC2014NTR
Supplier
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IXYS Integrated Circuits Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, DC
Voltage - Input
1.2VDC
Termination Style
Gull Wing
Package / Case
8-SOP (0.150"", 3.81mm Width)
Supplier Device Package
8-SOIC
Load Current
400mA
On-State Resistance (Max)
2 Ohms
Voltage - Load
0V ~ 60V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
Price and Procurement

1,217 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
212-CPC2014NTR
CPC2014NTR-ND
Standard Package2,000