CAD | USD

cms-photo-not-available

SNLM-P-S50-25L-GY

Digi-Key Part Number
SNLM-P-S50-25L-GY-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
SNLM-P-S50-25L-GY
Supplier
Description
CONN PLUG MALE 1P SILV SET SCREW
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1 Position Circular Connector Plug, Male Pins Set Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Set Screw
Fastening Type
Bayonet Lock
Orientation
-
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Slide Lock
Shielding
-
Current Rating (Amps)
250A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.512" ~ 0.709" (13.00mm ~ 18.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
Thermoplastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Other Names
078271-1318
SNLMPS5025LGY
Standard Package1