cms-photo-not-available

PV70W24-61SL

Digi-Key Part Number
PV70W24-61SL-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
PV70W24-61SL
Supplier
Description
CONN RCPT HSG FMALE 61POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
61
Shell Size - Insert
24-61
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
25$290.13720$7,253.43
Additional Resources
AttributeDescription
Other Names
067837-0006
PV70W2461SL
Standard Package1