cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV0G16B26SNDL

Digi-Key Part Number
PV0G16B26SNDL-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
PV0G16B26SNDL
Supplier
Description
CONN CIRCULAR
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
- Position Circular Connector - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Package
-
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
PV0G16B26SNDL-ND
QtyUnit PriceExt Price
25$626.88960$15,672.24
Additional Resources
AttributeDescription
Other Names042783-0030
Standard Package1