cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC3G821E07

Digi-Key Part Number
PLC3G821E07-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
PLC3G821E07
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock, Push-Pull
Orientation
E
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insert Material
Plastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$29.75610$5,951.22
Additional Resources
AttributeDescription
Other Names132042-0657
Standard Package25