cms-photo-not-available

NLS-N-BK-S120-M40A-SC

Digi-Key Part Number
NLS-N-BK-S120-M40A-SC-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
NLS-N-BK-S120-M40A-SC
Supplier
Description
CONN LINE SOURCE 1P SET SCREW
Detailed Description
1 Position Circular Connector Line Source, Male Pins Set Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Line Source, Male Pins
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Set Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Sliding Collar
Shielding
-
Current Rating (Amps)
400A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.748" ~ 1.102" (19.00mm ~ 28.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
Thermoplastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
078239-1625
NLS-N-BK-S120-M40A-SCPG
NLS-N-BK-S120-M40A-SCPG-ND
Standard Package1