cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTV1-6PH003

Digi-Key Part Number
MTV1-6PH003-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTV1-6PH003
Supplier
Description
MICRO
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$61.55160$1,538.79
Additional Resources
AttributeDescription
Other Names
097420-0022
MTV16PH003
Standard Package1